644487-3 | AMP
Pin header, 3 pole, pitch 2.54 mm, straight, black, 644487-3
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 5 Days: 3,144 pcs.
Leadtime: 25 Weeks **
Total Price:
200.28 € *
Price list
Quantity
Price per unit*
90 pcs.
2.2253 €
250 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header assembly, 644487-3, AMP
The 644487-3 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |