644487-6 | AMP
Pin header, 6 pole, pitch 2.54 mm, straight, black, 644487-6
Order No.: 59F560
MPN:
644487-6
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 1,798 pcs.
Leadtime: 13 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 644487-6, AMP
PCB mount header, vertical, Wire-to-Board, 6 Positions, 2.54 mm centerline, Fully Shrouded, Gold (Au), Through Hole-Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |