644752-2 | AMP

Pin header, 2 pole, pitch 3.96 mm, straight, natural, 644752-2

Order No.: 34P9965
EAN: 4099889921106
MPN:
644752-2
Series: MTA-156
644752-2 AMP PCB Connection Systems Image 1
644752-2 AMP PCB Connection Systems Image 2
644752-2 AMP PCB Connection Systems Image 3
644752-2 AMP PCB Connection Systems Image 4
644752-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2820 €

PCB Connection System, 644752-2, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 2 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes