644753-5 | AMP

Pin header, 5 pole, pitch 3.96 mm, straight, natural, 644753-5

Order No.: 35P1023
EAN: 4099889921595
MPN:
644753-5
Series: MTA-156
644753-5 AMP PCB Connection Systems Image 1
644753-5 AMP PCB Connection Systems Image 2
644753-5 AMP PCB Connection Systems Image 3
644753-5 AMP PCB Connection Systems Image 4
644753-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available in 5 Days: 3,182 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 644753-5, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic Polyester
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes