644753-7 | AMP

Pin header, 7 pole, pitch 3.96 mm, straight, natural, 644753-7

Order No.: 72P0663
EAN: 4099891738280
MPN:
644753-7
Series: MTA-156
644753-7 AMP PCB Connection Systems Image 1
644753-7 AMP PCB Connection Systems Image 2
644753-7 AMP PCB Connection Systems Image 3
644753-7 AMP PCB Connection Systems Image 4
644753-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 1,726 pcs.
Leadtime: 25 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 644753-7, AMP

PCB Mount header, Vertical, Wire-to-Board, 7 Position, 3.96 mm Centerline, Partially shrouded, Tin, Through Hole-Solder, Power.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 600 V
Nennstrom 7 A
Orientierung gerade
Polzahl 7-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes