6450152-1 | AMP

Socket header, 46 pole, pitch 2.54 mm, straight, black, 6450152-1

Order No.: 72P0674
EAN: 4099891738358
MPN:
6450152-1
6450152-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.6973 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 13 Weeks **
Total Price:
253.95 € *
Price list
Quantity
Price per unit*
20 pcs.
12.6973 €
40 pcs.
12.4593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 6450152-1, AMP

Receptacle, Header, 46 position, Vertical, Board-to-Board, Nickel, Through Hole - Solder, Socket, Board mount, Power & Signal.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • Telecommunications switch
  • Removable battery packs
  • Power distribution
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 4
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 200 V
Nennstrom 42 A
Orientierung gerade
Polzahl 46-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes