6450553-2 | AMP
Socket header, 6 pole, pitch 5.08 mm, straight, black, 6450553-2
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Available in 5 Days: 5,432 pcs.
Leadtime: 13 Weeks **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.8901 €
50 pcs.
6.1999 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6450553-2, AMP
Board-to-Board, Printed Circuit Board, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 42 A
- Centerline (Pitch): 5.08 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Anschluss | Press-fit | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 200 V | |
Nennstrom | 42 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |