6450831-5 | AMP
Pin header, 72 pole, pitch 2.54 mm, angled, black, 6450831-5
Unit Price (€ / pc.)
20.4561 € *
Available: 0 pcs.
Available in 5 Days: 958 pcs.
Leadtime: 14 Weeks **
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
18.8139 €
25 pcs.
16.9337 €
50 pcs.
15.2439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 6450831-5, AMP
Rectangular power connector, Connector assembly, Plug, Board-to-Board, 72 Position, 2.54 mm Centerline, Printed circuit board.
Features
- Guide sockets reduce the overall PCB footprint
- Vented housing allows for better heat dissipation
- Hot-plug capable
Applications
- Power Supplies
- Data Storage Equipment
- High Density Power Distribution
- Uninterruptible Power Supplies
- Removable Battery Packs
- Board Stacking
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 4 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 60 V | |
Nennstrom | 50 A | |
Orientierung | abgewinkelt | |
Polzahl | 72-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |