6450832-5 | AMP

Pin header, 34 pole, pitch 2.54 mm, angled, black, 6450832-5

Order No.: 72P0707
EAN: 4099891738525
MPN:
6450832-5
Series: MULTI-BEAM XLE
6450832-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
34.0340 € *
Available: 0 pcs.
Available in 5 Days: 305 pcs.
Leadtime: 3 Weeks **
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0340 €
10 pcs.
31.3089 €
25 pcs.
28.1792 €
50 pcs.
25.3589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 6450832-5, AMP

Rectangular power connector, Connector assembly, Plug, Board-to-Board, 34 Position, 5.08 mm/2.54 mm Centerline.

Features

  • Guide sockets reduce the overall PCB footprint
  • Vented housing allows for better heat dissipation
  • Hot-plug capable

Applications

  • Power Supplies
  • Data Storage Equipment
  • High Density Power Distribution
  • Uninterruptible Power Supplies
  • Removable Battery Packs
  • Board Stacking
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 4
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 60 V
Nennstrom 50 A
Orientierung abgewinkelt
Polzahl 34-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes