6450863-6 | AMP

Socket header, 7 pole, pitch 5.08 mm, straight, black, 6450863-6

Order No.: 72P0712
EAN: 4099891738563
MPN:
6450863-6
Series: MULTI-BEAM XLE
6450863-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Available in 5 Days: 224 pcs.
Leadtime: 19 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
40 pcs.
5.2360 €
90 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 6450863-6, AMP

Receptacle, Header, 7 position, Board-to-Board, Printed circuit board, Vertical, Tin, Board mount, Power & Signal.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • High density power distribution
  • Removable battery packs
  • Board stacking
  • Power distribution
Technical specifications
Anschluss Press-fit
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 60 V
Nennstrom 50 A
Orientierung gerade
Polzahl 7-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes