6450869-9 | AMP

Socket header, 40 pole, pitch 2.54 mm, straight, black, 6450869-9

Order No.: 72P0713
EAN: 4099891738570
MPN:
6450869-9
Series: MULTI-BEAM XLE
6450869-9 AMP PCB Connection Systems Image 1
6450869-9 AMP PCB Connection Systems Image 2
6450869-9 AMP PCB Connection Systems Image 3
6450869-9 AMP PCB Connection Systems Image 4
6450869-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Available in 5 Days: 154 pcs.
Leadtime: 19 Weeks **
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
20 pcs.
12.4950 €
40 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 6450869-9, AMP

Receptacle, Header, 40 position, Board-to-Board, Printed circuit board, Vertical, Tin, Board mount, Power & Signal.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • High density power distribution
  • Removable battery packs
  • Board stacking
  • Power distribution
Technical specifications
Anschluss Press-fit
Anschlussoberfläche verzinnt
Anzahl der Reihen 4
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 300 V
Nennstrom 42 A
Orientierung gerade
Polzahl 40-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes