6450873-2 | AMP

Socket header, 24 pole, pitch 5.84 mm, angled, black, 6450873-2

Order No.: 72P0716
EAN: 4099891738594
MPN:
6450873-2
Series: MULTI-BEAM XLE
AMP
6450873-2 AMP PCB Connection Systems Image 1
6450873-2 AMP PCB Connection Systems Image 2
6450873-2 AMP PCB Connection Systems Image 3
6450873-2 AMP PCB Connection Systems Image 4
6450873-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
31.2018 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 29 Weeks **
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
4 pcs.
31.2018 €
16 pcs.
30.6187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 6450873-2, AMP

Rectangular power connector, Connector assembly, Receptacle, Board-to-Board, 24 Position, 5.84 mm Centerline.

Features

  • Guide sockets reduce the overall PCB footprint
  • Vented housing allows for better heat dissipation
  • Hot-plug capable

Applications

  • Power Supplies
  • Data Storage Equipment
  • High Density Power Distribution
  • Uninterruptible Power Supplies
  • Removable Battery Packs
  • Board Stacking
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated current 50 A
Orientation angled
Pin number 24 pole
Grid 5.84 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes