646955-2 | AMP
Pin header, 5 pole, pitch 3 mm, angled, gray, 646955-2
Unit Price (€ / pc.)
8.6870 € *
Available: 0 pcs.
Available in 5 Days: 104 pcs.
Leadtime: 26 Weeks **
Total Price:
217.17 € *
Price list
Quantity
Price per unit*
25 pcs.
8.6870 €
55 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Press-fit | |
Connection plating | Zinn-Blei | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |