6473225-1 | AMP
Pin header, 140 pole, pitch 0.6 mm, straight, black, 6473225-1
Order No.: 72P0737
EAN: 4099891738648
MPN:
6473225-1
Unit Price (€ / pc.)
37.7706 € *
Available: 0 pcs.
Available in 5 Days: 253 pcs.
Leadtime: 16 Weeks **
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
10 pcs.
34.7480 €
25 pcs.
31.2732 €
50 pcs.
28.1435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Free height GIGA plug connector, 6473225-1, AMP
The 6473225-1 is designed for use in the parallel stacking of Printed circuit boards. This product provides the capability of varying the spacing between parallel boards, also is suited for applications where miniaturization is essential.
Applications
- Sub-notebook PCs
- Pen pads
- Cellular phones
- Communication equipment
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 50 V | |
Nennstrom | 0.5 A | |
Orientierung | gerade | |
Polzahl | 140-polig | |
Rastermaß | 0.6 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |