647845-3 | AMP
Socket housing, 2 pole, pitch 19.05 mm, straight, red, 647845-3
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: 11 Weeks **
PCB Connection System, 647845-3, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: Polycarbonate
- Housing Color: red
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Centerline (Pitch): 19.05 mm
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | rot | |
Contact type | Buchse/Stift | |
Rated voltage | 600 V | |
Rated current | 50 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 19.05 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |