647892-8 | AMP

Socket header, 2 pole, pitch 19.06 mm, straight, yellow, 647892-8

Order No.: 37P1845
EAN: 4099889953718
MPN:
647892-8
Series: POWER
647892-8 AMP PCB Connection Systems Image 1
647892-8 AMP PCB Connection Systems Image 2
647892-8 AMP PCB Connection Systems Image 3
647892-8 AMP PCB Connection Systems Image 4
647892-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1,367.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
9.1154 €

PCB Connection System, 647892-8, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female/Male
  • Housing Material: Polycarbonate
  • Housing Color: yellow
  • Number of positions: 2
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 50 A
  • Centerline (Pitch): 19.06 mm
  • Sealable: No
Technical specifications
Connection crimp connection
Connection plating silver-plated
Number of rows 1
Version socket header
Colour yellow
Contact type socket/pin
contact surface silver-plated
Rated voltage 600 V
Rated current 50 A
Orientation straight
Pin number 2 pole
Grid 19.06 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes