650473-5 | AMP
Pin header, 96 pole, pitch 2.54 mm, angled, gray, 650473-5
Order No.: 36P7578
EAN: 4099889948813
MPN:
650473-5
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Available in 5 Days: 2,850 pcs.
Leadtime: 10 Weeks **
Standard Edge Connectors, 650473-5, AMP
Connector System: Board-to-Board, Connector & Housing Type: Plug, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 96, Number of Rows: 3, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Housing Color: Gray, Housing Material: Glass Filled Polyester, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal
Technical specifications
Anschluss | Lötanschluss | |
Anzahl der Reihen | 3 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | grau | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Orientierung | abgewinkelt | |
Polzahl | 96-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |