6600390-2 | AMP
Pin header, 4 pole, pitch 7.62 mm, straight, black, 6600390-2
Order No.: 72P0780
EAN: 4099891738785
MPN:
6600390-2
Unit Price (€ / pc.)
12.5664 € *
Available in 5 Days: 171 pcs. - if ordered today
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
5 pcs.
11.9238 €
10 pcs.
11.1503 €
25 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6600390-2, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 4 Position, 7.62 mm Centerline, Printed circuit board, UL 94V-0.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 300 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |