7-103634-4 | AMP
Pin header, 25 pole, pitch 2.54 mm, angled, black, 7-103634-4
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Available in 5 Days: 208 pcs.
Leadtime: 28 Weeks **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.7580 €
50 pcs.
8.7822 €
100 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 7-103634-4, AMP
PCB Mount header, Right angle, Wire-to-Board, 25 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 25-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |