7-1375582-3 | AMP
Pin header, 24 pole, pitch 2.54 mm, straight, black, 7-1375582-3
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Available in 5 Days: 246 pcs.
Leadtime: 49 Weeks **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.0083 €
50 pcs.
8.1039 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 7-1375582-3, AMP
PCB Mount header, Vertical, Wire-to-Board, 24 Position, 2.54 mm Centerline, Fully shrouded, Gold, Surface mount, Signal, Black,
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |