7-146289-4 | AMP

Pin header, 24 pole, pitch 2.54 mm, straight, black, 7-146289-4

Order No.: 72P1058
EAN: 4099891739119
MPN:
7-146289-4
Series: AMPMODU
7-146289-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 25 Weeks **
Total Price:
230.27 € *
Price list
Quantity
Price per unit*
30 pcs.
7.6755 €
60 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 24-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes