7-1565033-2 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 7-1565033-2

Order No.: 72P1062
EAN: 4099891739126
MPN:
7-1565033-2
Series: Economy Power
7-1565033-2 AMP PCB Connection Systems Image 1
7-1565033-2 AMP PCB Connection Systems Image 2
7-1565033-2 AMP PCB Connection Systems Image 3
7-1565033-2 AMP PCB Connection Systems Image 4
7-1565033-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available in 5 Days: 11,134 pcs. - if ordered today
Total Price:
211.34 € *
Price list
Quantity
Price per unit*
800 pcs.
0.2642 €
1800 pcs.
0.2594 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 7-1565033-2, AMP

The 7-1565033-2 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.

Features

  • Positive audible latch designed for easier mating and unmating
  • Asymmetrical terminals prevent mis-mating
  • Polarization tabs help prevent post misalignment

Applications

  • Household appliances
  • Industrial machinery
  • Commercial & building equipment
  • Vending machines & coin changers
  • Lighting
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes