7-1612256-4 | AMP

Pin header, 14 pole, pitch 1.5 mm, straight, black, 7-1612256-4

Order No.: 72P1071
EAN: 4099891739140
MPN:
7-1612256-4
7-1612256-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Available in 5 Days: 1,960 pcs.
Leadtime: 29 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6295 €
50 pcs.
3.2606 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 7-1612256-4, AMP

The 7-1612256-4 is a stand-alone connector system designed to accept individual wires into a strong housing for specialty use and higher power applications.

Applications

  • Business retail equipment
  • Multi-function, laser, and inkjet printers
  • ATM and payment terminal
  • Consumer electronics
  • Appliances
  • Industrial control
Technical specifications
Anschluss Crimp-/Schneidklemmanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Farbe schwarz
Kontaktart Stift
Nennspannung 50 V
Nennstrom 1.5 A
Orientierung gerade
Polzahl 14-polig
Rastermaß 1.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes