7-188275-4 | AMP

Socket header, 4 pole, pitch 1.27 mm, straight, red, 7-188275-4

Order No.: 58F700
EAN: 4099891004279
MPN:
7-188275-4
7-0188275-4
Series: Micro-MaTch
7-188275-4 AMP PCB Connection Systems Image 1
7-188275-4 AMP PCB Connection Systems Image 2
7-188275-4 AMP PCB Connection Systems Image 3
7-188275-4 AMP PCB Connection Systems Image 4
7-188275-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 2,576 pcs.
Leadtime: 24 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
100 pcs.
1.1305 €
200 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Federleisten gerade für SMD-Montage.

Verpackung mit Ansaughaube für pick and place, Reflowlöten geeigent; Tabellenangaben: Typ, Polzahl, Maß B.

Type: 7-0188275-4, 4-polig, B 7,1 mm

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour rot
Contact type Buchse
contact surface verzinnt
Rated voltage 100 V
Rated current 1.5 A
Orientation gerade
Pin number 4-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes