7-215460-4 | AMP
Socket header, 4 pole, pitch 1.27 mm, angled, red, 7-215460-4
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
Sub-D PCB female connectors, angled, type ..-0215460.
For PCB mounting.
Technical attributes (type, number of poles, dimension B): 7-0215460-4. 4-pole, B 7.1 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |