7-2178711-6 | AMP

Socket header, 6 pole, pitch 1.27 mm, straight, black, 7-2178711-6

Order No.: 39P2045
EAN: 4099889978773
MPN:
7-2178711-6
7-2178711-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.595 €

Female connector, 7-2178711-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 4.6 GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 100 V
Nennstrom 1.3 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes