7-338069-6 | AMP

Socket housing, 6 pole, pitch 1.27 mm, straight, red, 7-338069-6

Order No.: 39P1979
EAN: 4099889978186
MPN:
7-338069-6
Series: Micro-MaTch
AMP
7-338069-6 AMP PCB Connection Systems Image 1
7-338069-6 AMP PCB Connection Systems Image 2
7-338069-6 AMP PCB Connection Systems Image 3
7-338069-6 AMP PCB Connection Systems Image 4
7-338069-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 175 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 7-338069-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PA 4.6
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket housing
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation straight
Pin number 6 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Reel with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes