7-353908-6 | AMP

Socket housing, 16 pole, pitch 1.5 mm, straight, blue, 7-353908-6

Order No.: 72P1325
EAN: 4099891739348
MPN:
7-353908-6
Series: Mini CT
7-353908-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 50,001 pcs.
Leadtime: 10 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 7-353908-6, AMP

Housing, Receptacle, Wire-to-Board/Wire-to-Panel/Wire-to-Wire, 16 Position, 1.5 mm Centerline, Crimp, 1 Row, Blue.

Applications

  • Business Equipment
  • Industrial Machines
  • PC, Printer and Fax
  • Audio
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour blau
Contact type Buchse
Rated voltage 50 V
Rated current 3 A
Orientation gerade
Pin number 16-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes