7-353908-8 | AMP

Socket housing, 18 pole, pitch 1.5 mm, straight, blue, 7-353908-8

Order No.: 72P1326
EAN: 4099891739355
MPN:
7-353908-8
Series: Mini CT
7-353908-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 29,910 pcs.
Leadtime: 3 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 7-353908-8, AMP

Housing, Receptacle, Wire-to-Panel/Wire-to-Board/Wire-to-Wire, 18 Position, 1.5 mm Centerline, Crimp, 1 Row, Blue.

Applications

  • Business Equipment
  • Industrial Machines
  • PC, Printer and Fax
  • Audio
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour blau
Contact type Buchse
Rated voltage 50 V
Rated current 3 A
Orientation gerade
Pin number 18-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes