7-534237-8 | AMP

Socket housing, 30 pole, pitch 2.54 mm, straight, black, 7-534237-8

Order No.: 37P6156
EAN: 4099889959987
MPN:
7-534237-8
7-534237-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 5 Days: 1,540 pcs.
Leadtime: 21 Weeks **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.2717 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 7-534237-8, AMP

Board-to-Board, Printed Circuit Board, Vertical, 30 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 30
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Buchsengehäuse
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 333 V
Rated current 2 A
Orientation gerade
Pin number 30-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes