746611-8 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, black, 746611-8

Order No.: 36P7438
EAN: 4099889948479
MPN:
746611-8
Series: AMP-LATCH
AMP
746611-8 AMP PCB Connection Systems Image 1
746611-8 AMP PCB Connection Systems Image 2
746611-8 AMP PCB Connection Systems Image 3
746611-8 AMP PCB Connection Systems Image 4
746611-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Available in 5 Days: 106 pcs.
Leadtime: 11 Weeks **
Total Price:
7.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28 pcs.
7.1757 €

PCB Connection System, 746611-8, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2 mm [0.3 in]
  • PCB Mount Retention: Without
  • Contact Layout: Inline
Technical specifications
Connection IDC connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 14 pole
Grid 2.54 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes