746613-1 | AMP

Pin header, 8 pole, pitch 2.54 mm, straight, black, 746613-1

Order No.: 36P7435
EAN: 4099889948455
MPN:
746613-1
746613-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 5 Days: 1,798 pcs.
Leadtime: 11 Weeks **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0579 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 746613-1, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
  • PCB Mount Retention: Without
  • Contact Layout: Inline
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 8-polig
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes