767007-9 | AMP
Pin header, 76 pole, pitch 0.64 mm, straight, black, 767007-9
Order No.: 72P1376
EAN: 4099891739416
MPN:
767007-9
Unit Price (€ / pc.)
51.0391 € *
Available: 0 pcs.
Available in 5 Days: 381 pcs.
Leadtime: 48 Weeks **
Total Price:
714.55 € *
Price list
Quantity
Price per unit*
14 pcs.
51.0391 €
28 pcs.
48.0522 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 767007-9, AMP
The 767007-9 is a vertical pcb mount header that is based on the microstrip concept of two rows of signal contact divided by a center power ground plane. This product is motherboard and daughtercard compatible and includes design for cable-to-board applications.
Technical specifications
Connection | SMD | |
Connection plating | Zinn-Blei | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Orientation | gerade | |
Pin number | 76-polig | |
Grid | 0.64 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |