767054-6 | AMP

Socket header, 228 pole, pitch 0.64 mm, straight, black, 767054-6

Order No.: 36P9395
EAN: 4099889950038
MPN:
767054-6
AMP
767054-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
109.7656 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 35 Weeks **
Total Price:
109.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
109.7656 €

PCB Connection System, 767054-6, AMP

Board-to-Board, Printed Circuit Board, Header Only, Vertical, 228 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 228
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • Row-to-Row Spacing: 5.79 mm [0.227547 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-lead
Rated voltage 30 V
Rated current 11.5 A
Orientation straight
Pin number 228 pole
Grid 0.64 mm
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead