767057-4 | AMP
Pin header, 152 pole, pitch 0.64 mm, straight, black, 767057-4
Order No.: 36P9355
EAN: 4099889949773
MPN:
767057-4
Unit Price (€ / pc.)
107.7188 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 48 Weeks **
PCB Connection System, 767057-4, AMP
Board-to-Board, Printed Circuit Board, Header Only, Vertical, 152 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Liquid crystal polymer(LCP)
- Housing Color: black
- Orientation: straight
- Number of positions: 152
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 5.79 mm [0.227547 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-lead | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Orientation | straight | |
Pin number | 152 pole | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |