770025-1 | AMP

Socket housing, 3 pole, pitch 6.35 mm, straight, white, 770025-1

Order No.: 35P5216
EAN: 4099889937350
MPN:
770025-1
770025-1 AMP PCB Connection Systems Image 1
770025-1 AMP PCB Connection Systems Image 2
770025-1 AMP PCB Connection Systems Image 3
770025-1 AMP PCB Connection Systems Image 4
770025-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0829 €

PCB Connection System, 770025-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon GF
  • Housing Color: white
  • Number of positions: 3
  • Operating Temperature Range: -55 – 120 °C [-67 – 248 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour white
Contact type socket/pin
Rated voltage 600 V
Rated current 31 A
Orientation straight
Pin number 3 pole
Grid 6.35 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes