770026-1 | AMP

Socket housing, 4 pole, pitch 6.35 mm, straight, white, 770026-1

Order No.: 35P5222
EAN: 4099889937404
MPN:
770026-1
770026-1 AMP PCB Connection Systems Image 1
770026-1 AMP PCB Connection Systems Image 2
770026-1 AMP PCB Connection Systems Image 3
770026-1 AMP PCB Connection Systems Image 4
770026-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 24 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 770026-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon GF
  • Housing Color: white
  • Number of positions: 4
  • Operating Temperature Range: -55 – 120 °C [-67 – 248 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe weiß
Kontaktart Buchse/Stift
Nennspannung 600 V
Nennstrom 31 A
Orientierung gerade
Polzahl 4-polig
Rastermaß 6.35 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes