770069-1 | AMP

Plug housing, 2 pole, pitch 6.3 mm, straight, natural, 770069-1

Order No.: 34P6751
EAN: 4099889912913
MPN:
770069-1
770069-1 AMP PCB Connection Systems Image 1
770069-1 AMP PCB Connection Systems Image 2
770069-1 AMP PCB Connection Systems Image 3
770069-1 AMP PCB Connection Systems Image 4
770069-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 180,315 pcs.
Leadtime: 16 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 770069-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.3 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 600 V
Rated current 13 A
Orientation gerade
Pin number 2-polig
Grid 6.3 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes