770084-1 | AMP

Plug housing, 5 pole, pitch 5.03 mm, straight, natural, 770084-1

Order No.: 34P6790
EAN: 4099889913309
MPN:
770084-1
770084-1 AMP PCB Connection Systems Image 1
770084-1 AMP PCB Connection Systems Image 2
770084-1 AMP PCB Connection Systems Image 3
770084-1 AMP PCB Connection Systems Image 4
770084-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3023 € *
Available in 5 Days: 5,740 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3023 €
10 pcs.
0.2808 €
25 pcs.
0.2618 €
50 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 770084-1, AMP

Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.03 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 5 pole
Grid 5.03 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CZ
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes