770089-1 | AMP
Plug housing, 6 pole, pitch 5.03 mm, straight, natural, 770089-1
Order No.: 34P6796
EAN: 4099889913361
MPN:
770089-1
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 5 Days: 1,354 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 770089-1, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.03 mm
- Row-to-Row Spacing: 5.03 mm [0.198 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse/Stift | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 5.03 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |