770091-1 | AMP

Socket housing, 9 pole, pitch 5.03 mm, straight, natural, 770091-1

Order No.: 34P6815
EAN: 4099889913538
MPN:
770091-1
770091-1 AMP PCB Connection Systems Image 1
770091-1 AMP PCB Connection Systems Image 2
770091-1 AMP PCB Connection Systems Image 3
770091-1 AMP PCB Connection Systems Image 4
770091-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 11 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 770091-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.03 mm
  • Row-to-Row Spacing: 5.03 mm [0.198 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 250 V
Rated current 13 A
Orientation gerade
Pin number 9-polig
Grid 5.03 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes