770274-1 | AMP
Socket housing, 4 pole, pitch 3.68 mm, straight, natural, 770274-1
Order No.: 34P6776
EAN: 4099889913163
MPN:
770274-1
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
4,165.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.4165 €
PCB Connection System, 770274-1, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 3.68 mm
- Row-to-Row Spacing: 3.68 mm [0.145 in]
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse/Stift | |
Rated voltage | 250 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 3.68 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |