770275-1 | AMP

Plug housing, 4 pole, pitch 3.68 mm, straight, natural, 770275-1

Order No.: 34P6772
EAN: 4099889913125
MPN:
770275-1
770275-1 AMP PCB Connection Systems Image 1
770275-1 AMP PCB Connection Systems Image 2
770275-1 AMP PCB Connection Systems Image 3
770275-1 AMP PCB Connection Systems Image 4
770275-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 16 Weeks **
Total Price:
205.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.8211 €

PCB Connection System, 770275-1, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.68 mm
  • Row-to-Row Spacing: 3.68 mm [0.145 in]
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 250 V
Rated current 7 A
Orientation gerade
Pin number 4-polig
Grid 3.68 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes