770320-1 | AMP
Plug housing, 5 pole, pitch 6.35 mm, straight, natural, 770320-1
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 1,778 pcs.
Leadtime: 29 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 770320-1, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire, 5 Position, 6.35 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |