770340-1 | AMP

Plug housing, 2 pole, pitch 3.68 mm, straight, natural, 770340-1

Order No.: 34P6745
EAN: 4099889912852
MPN:
770340-1
770340-1 AMP PCB Connection Systems Image 1
770340-1 AMP PCB Connection Systems Image 2
770340-1 AMP PCB Connection Systems Image 3
770340-1 AMP PCB Connection Systems Image 4
770340-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 32,930 pcs.
Leadtime: 16 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 770340-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.68 mm
  • Row-to-Row Spacing: 3.68 mm [0.145 in]
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 250 V
Rated current 7 A
Orientation gerade
Pin number 2-polig
Grid 3.68 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes