770441-1 | AMP
Socket housing, 4 pole, pitch 3.68 mm, straight, natural, 770441-1
Order No.: 34P6779
EAN: 4099889913194
MPN:
770441-1
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 2,029 pcs.
Leadtime: 16 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 770441-1, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging), Panel Mount
- Contact Type: Female/Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 3.68 mm
- Row-to-Row Spacing: 3.68 mm [0.145 in]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Buchse/Stift | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 3.68 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |