770581-1 | AMP
Plug housing, 12 pole, pitch 4.14 mm, straight, white, 770581-1
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 2,008 pcs.
Leadtime: 18 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 770581-1, AMP
Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: white
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 9.5 A
- Centerline (Pitch): 4.14 mm
- Row-to-Row Spacing: 4.14 mm [0.162 in]
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | weiß | |
Kontaktart | Buchse/Stift | |
Nennspannung | 600 V | |
Nennstrom | 9.5 A | |
Orientierung | gerade | |
Polzahl | 12-polig | |
Rastermaß | 4.14 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |