770585-1 | AMP
Plug housing, 20 pole, pitch 4.14 mm, straight, white, 770585-1
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 5 Days: 281 pcs.
Leadtime: 21 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
45 pcs.
2.2134 €
250 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 770585-1, AMP
Wire-to-Wire, Wire & Cable, 20 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: white
- Number of positions: 20
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Centerline (Pitch): 4.14 mm
- Row-to-Row Spacing: 4.14 mm [0.162 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | white | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 4.14 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |