770586-1 | AMP

Plug housing, 22 pole, pitch 4.14 mm, straight, white, 770586-1

Order No.: 34P9579
EAN: 4099889920338
MPN:
770586-1
AMP
770586-1 AMP PCB Connection Systems Image 1
770586-1 AMP PCB Connection Systems Image 2
770586-1 AMP PCB Connection Systems Image 3
770586-1 AMP PCB Connection Systems Image 4
770586-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5704 €

PCB Connection System, 770586-1, AMP

Wire-to-Wire, Wire & Cable, 22 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 22
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • Sealable: No
Technical specifications
Connection crimp connection
Number of rows 2
Version plug housing
Additional parts unequipped
Colour white
Contact type socket/pin
Rated voltage 600 V
Rated current 9.5 A
Orientation straight
Pin number 22 pole
Grid 4.14 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes