770849-3 | AMP

Socket housing, 3 pole, pitch 3.96 mm, straight, natural, 770849-3

Order No.: 35P1486
EAN: 4099889925760
MPN:
770849-3
Series: SL-156
770849-3 AMP PCB Connection Systems Image 1
770849-3 AMP PCB Connection Systems Image 2
770849-3 AMP PCB Connection Systems Image 3
770849-3 AMP PCB Connection Systems Image 4
770849-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 10,500 pcs.
Leadtime: 20 Weeks **
Total Price:
1.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2463 €

PCB Connection System, 770849-3, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 6.5 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes